Surface mount TVS diode, 400 W peak pulse power, 28V DC rated voltage, and 34.4V breakdown voltage. Features bi-directional transient voltage suppression in a compact SMA package (5.28mm L x 2.79mm W x 2.29mm H). This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
Stmicroelectronics SMAJ28CA technical specifications.
| Package/Case | SMA |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ28CA to view detailed technical specifications.
No datasheet is available for this part.