
Unidirectional TVS Diode, designed for surge suppression. Features a 30V DC rated voltage and 30V reverse standoff voltage. Minimum breakdown voltage is 33.3V, with a maximum clamping voltage of 64.3V. Peak pulse power capability of 400W and power dissipation of 3.3W. Packaged in a DO-214AC case with tape and reel availability. RoHS compliant and lead-free.
Stmicroelectronics SMAJ30A technical specifications.
| Package/Case | DO-214AC |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 33.3V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ30A to view detailed technical specifications.
No datasheet is available for this part.
