Unidirectional TVS Diode, 5V DC rated voltage, with a 9.2V maximum clamping voltage and 400W peak pulse power dissipation. Features a 5V operating voltage, 174A peak pulse current, and 3.3W power dissipation. Surface mount package in SMA (DO-214AC) with dimensions of 5.28mm length, 2.79mm width, and 2.29mm height. Lead-free and RoHS compliant.
Stmicroelectronics SMAJ5.0A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.4V |
| Current | 174A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ5.0A to view detailed technical specifications.
No datasheet is available for this part.