Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power dissipation. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 13.4V clamping voltage. Designed for surface mount applications with a low capacitance of 3.5nF and a peak pulse current capability of 174A. Operates across a wide temperature range from -55°C to 150°C, with a maximum leakage current of 20uA.
Stmicroelectronics SMAJ5.0A-TR technical specifications.
| Capacitance | 3.5nF |
| Package/Case | SMA |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Current | 174A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 6.74V |
| Min Breakdown Voltage | 6.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 5V |
| Max Surge Current | 10mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 174A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ5.0A-TR to view detailed technical specifications.
No datasheet is available for this part.
