
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 400W peak pulse power dissipation and 174A peak pulse current handling. Offers a 5V reverse standoff voltage with a 6.4V reverse breakdown voltage and 13.4V clamping voltage. Operates across a -55°C to +150°C temperature range with 3.5nF capacitance and 20uA leakage current. Packaged in SMA for tape and reel distribution.
Stmicroelectronics SMAJ5.0CA-TR technical specifications.
| Capacitance | 3.5nF |
| Package/Case | SMA |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 6.74V |
| Min Breakdown Voltage | 6.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 5V |
| Max Surge Current | 10mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 174A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Series Resistance | 49mR |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ5.0CA-TR to view detailed technical specifications.
No datasheet is available for this part.
