
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 6V DC rated voltage and 6.7V minimum breakdown voltage, with a clamping voltage of 13.7V. Offers 400W peak pulse power and 170A peak pulse current handling. Operates across a wide temperature range from -55°C to 150°C, with low leakage current of 20uA. Packaged in a DO-214AC (SMA) case, supplied on tape and reel.
Stmicroelectronics SMAJ6.0CA-TR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | DO-214AC |
| Clamping Voltage | 13.7V |
| Clamping Voltage-Max | 13.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.05V |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 170A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.7V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ6.0CA-TR to view detailed technical specifications.
No datasheet is available for this part.