Unidirectional 600W TVS diode in an SMB package, designed for surge suppression. Features a 15V DC rated voltage and 15V reverse standoff voltage, with a minimum breakdown voltage of 16.7V. Offers a peak pulse current of 123A and peak pulse power of 600W, with 5W power dissipation. Operates across a wide temperature range from -55°C to 150°C, with a low maximum reverse leakage current of 200nA. This surface mount component has a compact form factor with dimensions of 4.6mm length, 3.95mm width, and 2.45mm height.
Stmicroelectronics SMBJ15A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ15A to view detailed technical specifications.
No datasheet is available for this part.