
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, designed for surface mount applications. Features a 600W peak pulse power rating and 102A peak pulse current capability. Offers a 18V reverse standoff voltage and a clamping voltage of 39.3V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 200nA. This RoHS compliant component provides robust protection with a 6W max power dissipation.
Stmicroelectronics SMBJ18A-TR technical specifications.
| Capacitance | 1.35nF |
| Package/Case | SMB |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 21.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 21.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Series Resistance | 168mR |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ18A-TR to view detailed technical specifications.
No datasheet is available for this part.
