
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, designed for surface mounting. Features a 24V reverse standoff voltage and 26.7V minimum breakdown voltage. Offers 600W peak pulse power handling and 80A peak pulse current capability. Operates across a wide temperature range from -55°C to 150°C with a low reverse leakage current of 200nA.
Stmicroelectronics SMBJ24A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Peak Pulse Current | 80A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.