Surface mount TVS diode offering 5W peak pulse power dissipation and 298A peak pulse current handling. Features a 5V reverse standoff voltage and 6.4V minimum breakdown voltage. This unidirectional component operates within a -55°C to 150°C temperature range and has a maximum reverse leakage current of 20uA. Packaged in SMB, it is lead-free and REACH SVHC compliant.
Stmicroelectronics SMBJ5.0A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ5.0A to view detailed technical specifications.
No datasheet is available for this part.