Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA (SMB) surface mount package. Features 600W peak pulse power dissipation and 290A peak pulse current handling. Offers a 6V DC rated voltage with a reverse standoff voltage of 6V and a minimum breakdown voltage of 6.7V. Clamping voltage is 13.7V, with a leakage current of 20uA. Operates across a temperature range of -55°C to 150°C.
Stmicroelectronics SMBJ6.0CA-TR technical specifications.
| Capacitance | 3.85nF |
| Package/Case | DO-214AA |
| Clamping Voltage | 13.7V |
| Clamping Voltage-Max | 13.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.05V |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 10mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 290A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.7V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| DC Rated Voltage | 6V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ6.0CA-TR to view detailed technical specifications.
No datasheet is available for this part.
