
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 6.5V reverse standoff voltage, 7.2V minimum breakdown voltage, and a 14.5V clamping voltage. With a low leakage current of 20µA and a series resistance of 24mΩ, this surface mount component operates from -55°C to 150°C. Capacitance is 3.7nF, supporting a peak pulse current of 276A.
Stmicroelectronics SMBJ6.5A-TR technical specifications.
| Capacitance | 3.7nF |
| Package/Case | SMB |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.58V |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Repetitive Reverse Voltage (Vrrm) | 6.5V |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 10mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.2V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Series Resistance | 24mR |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ6.5A-TR to view detailed technical specifications.
No datasheet is available for this part.