Stmicroelectronics SMC256AFB6E technical specifications.
| Package/Case | SMC |
| Density | 256MB |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256000000B |
| Min Operating Temperature | -40°C |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SMC256 |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SMC256AFB6E to view detailed technical specifications.
No datasheet is available for this part.
