Stmicroelectronics SMC256BFD6E technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMC256 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC256BFD6E to view detailed technical specifications.
No datasheet is available for this part.