
Unidirectional TVS diode in SMC package, offering 3kW peak pulse power and 3kW max power dissipation. Features a 6.5V reverse standoff voltage, 7.2V minimum breakdown voltage, and 11.2V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 250uA. Designed for surface mounting, this component provides robust transient voltage suppression.
Stmicroelectronics SMC30J6.5A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 11.2V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 250uA |
| Length | 7.15mm |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 268A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J6.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
