
The SMC30J6.5CA is a bidirectional Zener diode with a minimum breakdown voltage of 7.2V and a reverse standoff voltage of 6.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This diode is designed for surface mount applications and is compliant with RoHS regulations. It can handle a peak pulse current of 268A and a peak pulse power of 3kW.
Stmicroelectronics SMC30J6.5CA technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 268A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J6.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
