
Surface mount unidirectional Transient Voltage Suppressor (TVS) diode designed for high power applications. Features a 3kW peak pulse power rating and 208A peak pulse current capability. Offers a reverse standoff voltage of 8.5V with a minimum breakdown voltage of 9.4V and a clamping voltage of 14.4V. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 10µA. Packaged in SMC for efficient surface mounting.
Stmicroelectronics SMC30J8.5A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.4V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 7.15mm |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 208A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J8.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
