
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 13V reverse standoff voltage, and 14.4V minimum breakdown voltage. Features a 27.2V clamping voltage, 368A peak pulse current, and 5nF capacitance. Encased in a DO-214AB surface mount package, this lead-free and RoHS compliant component operates from -55°C to 150°C with a low leakage current of 200nA.
Stmicroelectronics SMCJ13CA-TR technical specifications.
| Capacitance | 5nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 13V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ13CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.