Unidirectional Transient Voltage Suppressor (TVS) diode in SMC (DO-214AB) package, offering 1.5kW peak pulse power and 207A peak pulse current. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 48.3V clamping voltage. Designed for surface mount applications with a low leakage current of 200nA and capacitance of 3.2nF. Operates across a wide temperature range of -55°C to 150°C, providing robust ESD protection.
Stmicroelectronics SMCJ22A-TR technical specifications.
| Capacitance | 3.2nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Clamping Voltage-Max | 48.3V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 25.7V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Series Resistance | 21.1R |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ22A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
