
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 187A peak pulse current. Features a 26V reverse standoff voltage, 28.9V reverse breakdown voltage, and 53.5V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 200nA. Packaged in a DO-214AB (SMC) surface mount case, this RoHS compliant component offers 2.9nF capacitance.
Stmicroelectronics SMCJ26A-TR technical specifications.
| Capacitance | 2.9nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Clamping Voltage-Max | 53.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 28.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 187A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ26A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.