Bidirectional Transient Voltage Suppressor (TVS) Diode, 1500W peak reverse power dissipation. Features a 33V repetitive peak reverse voltage and a minimum breakdown voltage of 36.7V. Operates across a temperature range of -55°C to 150°C. This 2-terminal silicon diode is housed in a DO-214AB package.
Stmicroelectronics SMCJ33CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SMCJ33CA to view detailed technical specifications.
No datasheet is available for this part.