
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 33V reverse standoff voltage and 1.5kW peak pulse power. Offers a 36.7V minimum breakdown voltage and 69.7V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 200nA. Packaged in a DO-214AB (SMC) case, this RoHS compliant component provides robust protection.
Stmicroelectronics SMCJ33CA-TR technical specifications.
| Capacitance | 2.4nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Clamping Voltage-Max | 69.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 7.15mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 2.25mm |
| Max Breakdown Voltage | 38.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 33V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ33CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
