Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 746A peak pulse current. Features a 5V reverse standoff voltage, 6.4V reverse breakdown voltage, and a clamping voltage of 13.4V. This surface mount component, housed in a DO-214AB package, operates from -55°C to 150°C and has a capacitance of 9.5nF. RoHS compliant and lead-free.
Stmicroelectronics SMCJ5.0CA-TR technical specifications.
| Capacitance | 9.5nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 6.74V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 10mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 5V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ5.0CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
