STMICROELECTRONICS SMCJ50A-TR DIODE, TVS, 5V, 1500W
Stmicroelectronics SMCJ50A-TR technical specifications.
| Package/Case | SMC |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 7.15mm |
| Max Breakdown Voltage | 6.4V |
| Max Reverse Leakage Current | 500uA |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 163A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 8.23mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ50A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.