
Unidirectional TVS Diode for transient voltage suppression. Features a 3.3V reverse standoff voltage and 4.1V reverse breakdown voltage. Offers a 10.3V clamping voltage with 600W peak pulse power and 200A peak pulse current handling. This surface mount component has a capacitance of 5.2nF and operates within a temperature range of -25°C to 175°C. Packaged in SMB for tape and reel delivery.
Stmicroelectronics SMLVT3V3 technical specifications.
| Capacitance | 5.2nF |
| Package/Case | SMB |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 4.1V |
| Min Breakdown Voltage | 4.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200W |
| Max Repetitive Reverse Voltage (Vrrm) | 3.3V |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 4.1V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SMLV, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| Width | 3.95mm |
| Working Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMLVT3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
