
Bidirectional Transient Voltage Suppressor (TVS) diode for telecom equipment protection. Features a 120V DC rated voltage and 160V clamping voltage, with a 100A max surge current and 400A peak pulse current. Offers a 75pF capacitance and 150mA hold current, operating from -40°C to 150°C. Packaged in a DO-214AA surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics SMP100LC-120 technical specifications.
| Capacitance | 75pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 160V |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 108V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
