Bidirectional Trisil™ transient voltage suppressor for telecom equipment protection. Features a 160V DC rated voltage, 144V reverse standoff voltage, and 160V max breakdown voltage. Offers a 100A max surge current and 400A peak pulse current. Operates within a -40°C to 150°C temperature range. Packaged in a DO-214AA surface mount case with a 65pF capacitance.
Stmicroelectronics SMP100LC-160 technical specifications.
| Capacitance | 65pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 160V |
| Min Breakdown Voltage | 160V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 160V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 144V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 144V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
