
Bidirectional thyristor surge protection device with a 140V DC rated voltage and 140V maximum repetitive reverse voltage. Features a 500A maximum surge current capability and 300A peak pulse current. This surface mount component operates between -40°C and 150°C, with a 150mA hold current and 60pF capacitance. Packaged in a DO-214AA (SMB) case, it is RoHS compliant and supplied on tape and reel.
Stmicroelectronics SMP100MC-140 technical specifications.
| Capacitance | 60pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 140V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 140V |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 126V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 126V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 140V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100MC-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
