
Bidirectional Transient Voltage Suppressor (TVS) diode, surface mount, DO-214AC package. Features 270V DC rated voltage, 270V maximum repetitive reverse voltage, and 243V reverse standoff voltage. Offers a 70A peak pulse current and 14A maximum surge current, with a 150mA hold current. Operates across a -55°C to 150°C temperature range, with 20pF capacitance and 5µA maximum reverse leakage current.
Stmicroelectronics SMP30-270 technical specifications.
| Capacitance | 20pF |
| Package/Case | DO-214AC |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 270V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 243V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 243V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 270V |
| Weight | 0.002116oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP30-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
