Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AC package. Features a 68V DC rated voltage and 61V reverse standoff voltage, with a maximum breakdown voltage of 68V. Offers a high surge current capability of 30A and peak pulse current of 70A, with a hold current of 150mA. Operates across a wide temperature range from -55°C to 150°C, with a low capacitance of 40pF. Packaged in tape and reel for automated assembly.
Stmicroelectronics SMP30-68 technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 68V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 68V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 61V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 61V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 68V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP30-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
