
Bidirectional thyristor surge protection device, 100V DC rated voltage, 16A surge current capability, and 150A peak pulse current. Features a 100V maximum breakdown voltage and 90V reverse standoff voltage, with a low 5uA maximum reverse leakage current. This surface mount component utilizes a DO-214AC package, measuring 4.6mm in length, 2.9mm in width, and 2.45mm in height, with a capacitance of 35pF. Operating across a temperature range of -55°C to 150°C, it offers a 150mA hold current and is supplied in tape and reel packaging.
Stmicroelectronics SMP50-100 technical specifications.
| Capacitance | 35pF |
| Package/Case | DO-214AC |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 100V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
