
Bidirectional Transient Voltage Suppressor (TVS) diode offering 130V DC rated voltage and 130V maximum breakdown voltage. Features a 50A maximum surge current capability and 150A peak pulse current. This surface mount component, housed in a DO-214AC package, exhibits a low capacitance of 30pF and a hold current of 150mA. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 5uA. RoHS compliant and lead-free.
Stmicroelectronics SMP50-130 technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-214AC |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 130V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 130V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 117V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 130V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
