
Stmicroelectronics SMP50-180 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 162V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 180V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
