
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a maximum breakdown voltage of 270V, a reverse standoff voltage of 243V, and a hold current of 150mA. Offers a peak pulse current capability of 150A and a maximum surge current of 50A. Operates across a temperature range of -55°C to 150°C with a low capacitance of 25pF. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics SMP50-270 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 270V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 243V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 243V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 270V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
