
Bidirectional Transient Voltage Suppressor (TVS) diode, surface mount, with a DC rated voltage of 62V and a maximum operating voltage of 56V. Features a maximum breakdown voltage of 85V, peak pulse current of 150A, and maximum surge current of 50A. This component offers a capacitance of 40pF and operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AC case, it is RoHS compliant and lead-free.
Stmicroelectronics SMP50-62 technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 56V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 62V |
| Weight | 0.002399oz |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
