
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 68V DC rated voltage, 61V reverse standoff voltage, and 68V maximum breakdown voltage. Offers a 50A maximum surge current and 150A peak pulse current capability. Operates within a temperature range of -55°C to 150°C with a low 5uA maximum reverse leakage current. Packaged in a DO-214AC case with 40pF capacitance.
Stmicroelectronics SMP50-68 technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-214AC |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 68V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 68V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 61V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 61V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 68V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
