
Bidirectional protection IC for telecom equipment. Features 120V breakdown voltage, 25pF capacitance, and 150mA hold current. Designed for surface mount applications with a DO-214AA package. Operates from -40°C to 150°C, with a maximum surge current of 250A. This RoHS compliant component offers 1 channel and 1 element.
Stmicroelectronics SMP80MC-120 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 120V |
| Min Breakdown Voltage | 120V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 108V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 108V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP80MC-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
