
Bidirectional Trisil™ protection IC for telecom equipment, featuring a 200V DC rated voltage and 200V maximum repetitive reverse voltage (Vrrm). This surface mount component offers a 250A maximum surge current capability and a 200A peak pulse current. It operates within a temperature range of -55°C to 150°C, with a leakage current of 2µA and a hold current of 150mA. Packaged in DO-214AA with dimensions of 4.6mm length, 3.95mm width, and 2.45mm height, this RoHS compliant device is supplied on tape and reel.
Stmicroelectronics SMP80MC-200 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 200V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP80MC-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
