Stmicroelectronics SMTHDT120 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 150mA |
| Max Breakdown Voltage | 180V |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SMTHDT120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.