
Bidirectional thyristor surge protection device with a 130V breakdown voltage and 16A surge capability. Features a 2-pin DO-214AA surface mount package, 30pF capacitance, and 150mA hold current. Operates across a wide temperature range from -55°C to 150°C, with a maximum surge current of 50A and peak pulse current of 150A. This RoHS compliant component offers 117V reverse standoff voltage and is supplied in 2500-unit cut tape reels.
Stmicroelectronics SMTPA130 technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 130V |
| Min Breakdown Voltage | 130V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 130V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 117V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 117V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTPA130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
