Stmicroelectronics SMTPA290 technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-214AA |
| Max Surge Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SMTP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTPA290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.