Stmicroelectronics SMTPA320 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Hold Current | 150mA |
| Max Breakdown Voltage | 320V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 290V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTPA320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
