
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 68V DC rated voltage and 61V operating supply voltage, with a low clamping voltage of 90V. Offers a high peak pulse current capability of 150A and a maximum surge current of 50A, alongside a 150mA hold current. This component has a capacitance of 40pF and operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AA case, it is lead-free and RoHS compliant.
Stmicroelectronics SMTPA68 technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 90V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 68V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 61V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 68V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTPA68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.