Unidirectional TVS Diode, SMA package, designed for transient voltage suppression. Features a 5V reverse standoff voltage and 6.4V minimum breakdown voltage, with a clamping voltage of 13.4V. Offers a peak pulse power rating of 600W and a peak pulse current capability of 298A. Operates across a temperature range of -40°C to 175°C, with a low leakage current of 10uA. Surface mountable and RoHS compliant, supplied on tape and reel.
Stmicroelectronics SMTYF5.0A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 298A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMTY, Transky™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTYF5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
