
Stmicroelectronics SNRCM-260 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SNRCM-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
