Stmicroelectronics SO2222AW technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 270MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SO2222 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SO2222AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.