
Stmicroelectronics SOC2907A technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 3 |
| PCB | 3 |
| Package Width (mm) | 2.74(Max) |
| Package Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 730mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|100@10mA@10V|100@150mA@10V|100@150mA@10V|50@500mA@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SOC2907A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.