
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features dual NPN elements in a 6-pin ceramic CLCC package with no leads. Maximum collector-emitter voltage is 60V, with a maximum DC collector current of 0.03A and 500mW power dissipation. Offers a minimum transition frequency of 60MHz and operates across a wide temperature range of -65°C to 200°C.
Stmicroelectronics SOC2920A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.31 |
| Package Width (mm) | 6.22 |
| Package Height (mm) | 1.96(Max) |
| Seated Plane Height (mm) | 1.96(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 500mW |
| Material | Si |
| Minimum DC Current Gain | 150@10uA@5V|[email protected]@5V|300@1mA@5V |
| Maximum Transition Frequency | 60(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SOC2920A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.