
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6-pin Ceramic Leadless Chip Carrier (CLCC) package with no leads, measuring 4.31mm L x 6.22mm W x 1.96mm H (Max). Offers a maximum collector-emitter voltage of 60V, a maximum DC collector current of 0.05A, and a maximum power dissipation of 1200mW. Dual element configuration with a maximum transition frequency of 500MHz. Operating temperature range from -65°C to 200°C.
Stmicroelectronics SOC3810HRB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.31 |
| Package Width (mm) | 6.22 |
| Package Height (mm) | 1.96(Max) |
| Seated Plane Height (mm) | 1.96(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 1200mW |
| Material | Si |
| Minimum DC Current Gain | 100@10uA@5V|150@100uA@5V|150@500uA@5V|150@1mA@5V|125@10mA@5V |
| Maximum Transition Frequency | 500MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SOC3810HRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.