
The STMicroelectronics SOC5401 is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 150V and a maximum DC collector current of 0.5A. It is packaged in a ceramic CLCC-3 package with a maximum power dissipation of 580mW. The transistor operates over a temperature range of -65°C to 200°C. It is a surface-mount device with a pin pitch of 0.95mm and a package height of 1.42mm. The transistor has a minimum DC current gain of 50 at 1mA and 5V, and 60 at 10mA and 5V.
Stmicroelectronics SOC5401 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 3 |
| PCB | 3 |
| Package Width (mm) | 2.74(Max) |
| Package Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 160V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 150V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 580mW |
| Material | Si |
| Minimum DC Current Gain | 50@1mA@5V|60@10mA@5V|60@50mA@5V|20@10mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SOC5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.